- RS Stock No.:
- 226-5908
- Mfr. Part No.:
- 1423704
- Manufacturer:
- Phoenix Contact
On back order for despatch 11/06/2024, delivery within 3 working days
Added
Price Each
HK$305.10
Units | Per unit |
1 + | HK$305.10 |
- RS Stock No.:
- 226-5908
- Mfr. Part No.:
- 1423704
- Manufacturer:
- Phoenix Contact
Product overview and Technical data sheets
Legislation and Compliance
Product Details
The Phoenix Contact network cable has a 4-position and colour is green RAL 6018 with shielded (Advanced Shielding Technology). Plug straight M8 and other on free cable end. Cable length is 2m.
PROFINET CAT5 (100 Mbps)
Ether CAT® CAT5 (100 Mbps)
4 Position
Ether CAT® CAT5 (100 Mbps)
4 Position
Specifications
Attribute | Value |
---|---|
Length | 2m |
LAN Category | Cat5 |
Terminated/Unterminated | Terminated |
Connector 1 Gender | Male |
Connector 1 | M8 |
Connector 1 Orientation | Straight |
Connector 1 Number of Contacts | 4 |
Connector 2 | Unterminated |
Shielded/Unshielded | Shielded |
Coding | D |
Outer Sheath Material | PUR |
Sheath Colour | Green |
IP Rating | IP67 |