- RS Stock No.:
- 854-9064
- Mfr. Part No.:
- F03A250V12A
- Manufacturer:
- Cooper Bussmann
Discontinued product
Alternative
Eaton xEffect MCB, 3P, 3A Curve C, 240 → 415V AC, 10 kA Breaking Capacity
HK$1,222.60
Each
RS Stock No.: 847-3330
- RS Stock No.:
- 854-9064
- Mfr. Part No.:
- F03A250V12A
- Manufacturer:
- Cooper Bussmann
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Military Standard 6.35 x 32mm - F03A Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available
Various current ratings available
Specifications
Attribute | Value |
---|---|
Current Rating | 12A |
Fuse Size | 6.3 x 32mm |
Voltage Rating | 250V ac |
Series | F03A |