- RS Stock No.:
- 851-1700
- Mfr. Part No.:
- AGX-3-16
- Manufacturer:
- Eaton
Available for back order.
Added
Price Each (In a Pack of 5)
HK$71.74
Units | Per unit | Per Pack* |
5 + | HK$71.74 | HK$358.70 |
*price indicative |
- RS Stock No.:
- 851-1700
- Mfr. Part No.:
- AGX-3-16
- Manufacturer:
- Eaton
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Cooper Bussmann AGX Series
Professional range of Cooper Bussmann fast acting fuses from the AGX series.
Fast-acting
6.3 x 25.4mm physical size
Glass tube, nickel-plated brass endcap
6.3 x 25.4mm physical size
Glass tube, nickel-plated brass endcap
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 187mA |
Fuse Size | 6.3 x 25mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Glass |
UL Class | UL 248-14 |