- RS Stock No.:
- 849-5872
- Mfr. Part No.:
- ANN-60
- Manufacturer:
- Cooper Bussmann
Discontinued product
- RS Stock No.:
- 849-5872
- Mfr. Part No.:
- ANN-60
- Manufacturer:
- Cooper Bussmann
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Cooper Bussmann ANN Series
Professional range of Cooper Bussmann fuses from the ANN series. The ANN series fuses are stud mounted very fast acting fuses designed for protecting charging systems in battery operated vehicles.
Without Indicator
Stud Mounting
Stud Mounting
Specifications
Attribute | Value |
---|---|
Current Rating | 60A |
Fuse Type | Blade |
Blade Size | ANN |
Length | 81mm |
Width | 22.2mm |
Fuse Speed | FF |