Maxim Integrated MAX3051EKA+T, CAN Transceiver 1Mbps 1-Channel ISO 11898, 8-Pin SOT-23

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

CAN Controllers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

CAN Bus (Controller Area Network) Communication

Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.

Specifications
Attribute Value
Maximum Data Rate 1Mbps
Number of Transceivers 1
Standard Supported ISO 11898
Power Down Mode Standby
Maximum Supply Current 70 mA
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Length 5mm
Width 4mm
Height 1.5mm
Maximum Operating Supply Voltage 3.47 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 3.14 V
Minimum Operating Temperature -40 °C
On back order for despatch 15/12/2020, delivery within 3 working days
Price Each (On a Reel of 2500)
HK$ 13.575
(exc. GST)
units
Per unit
Per Reel*
2500 +
HK$13.575
HK$33,937.50
*price indicative