Texas Instruments SN65HVD233D, CAN Transceiver 1MBps 1-Channel ISO 11898, 8-Pin SOIC

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

CAN Controllers, Texas Instruments

CAN Bus (Controller Area Network) Communication

Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.

Specifications
Attribute Value
Maximum Data Rate 1Mbps
Number of Transceivers 1
Standard Supported ISO 11898
Power Down Mode Sleep, Standby
Maximum Supply Current 6 mA
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 4.9 x 3.91 x 1.58mm
Length 4.9mm
Width 3.91mm
Height 1.58mm
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 3 V
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Tube of 75)
HK$ 23.535
(exc. GST)
units
Per unit
Per Tube*
75 +
HK$23.535
HK$1,765.125
*price indicative