- RS Stock No.:
- 315-1375
- Mfr. Part No.:
- CTD50
- Manufacturer:
- Schneider Electric
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 315-1375
- Mfr. Part No.:
- CTD50
- Manufacturer:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Consort Divider
Note
The dividers are supplied in bags of 2, they are each 1.5m in length
Standards
BS4678 pt4, BS1363, BS3676, BS5733 and BS7671
Specifications
Attribute | Value |
---|---|
Trunking Accessory Type | Divider |
Material | uPVC |
Width | 50mm |
Height | 100mm |
Dimensions | 100 x 50mm |
Series | Consort |