- RS Stock No.:
- 183-2088
- Mfr. Part No.:
- CTF104
- Manufacturer:
- Schneider Electric
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 183-2088
- Mfr. Part No.:
- CTF104
- Manufacturer:
- Schneider Electric
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Consort Flat Angle
Standards
BS4678 pt4, BS1363, BS3676, BS5733 and BS7671
Specifications
Attribute | Value |
---|---|
Trunking Accessory Type | Flat Angle |
Material | uPVC |
Width | 40 mm |
Height | 100mm |
Dimensions | 100 x 40mm |
Series | Consort |