- RS Stock No.:
- 563-731
- Mfr. Part No.:
- CLS3
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 563-731
- Mfr. Part No.:
- CLS3
- Manufacturer:
- Schneider Electric
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Cableline End Cap
Approvals
BS4678: Part 4
Specifications
Attribute | Value |
---|---|
Trunking Accessory Type | End Cap |
Material | uPVC |
Width | 40 mm |
Height | 145mm |
Dimensions | 145 x 40mm |
Series | Cableline |