Cablofil International Wire Cable Tray, Electrogalvanised steel 3m x 150 mm x 54mm

Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): FR
Product Details

Wire Tray

A wire basket design easily formed on site

//media.rs-online.com/t_line/L249446-01.gif
//media.rs-online.com/t_line/LF249444-10.gif

Approvals

-

Specifications
Attribute Value
Tray/Basket Type Wire Tray
Length 3m
Width 150 mm
Depth 54mm
Material Electrogalvanised steel
60 In stock for delivery within 3 working days
Price Each (In a Pack of 4)
HK$ 251.645
(exc. GST)
units
Per unit
Per Pack*
4 - 36
HK$251.645
HK$1,006.58
40 - 196
HK$242.838
HK$971.352
200 +
HK$225.838
HK$903.352
*price indicative
Related Products
Wire sealing grommets for extreme environmental conditions and ...
Description:
Wire sealing grommets for extreme environmental conditions and high altitude sealing. Lightweight aluminium shells with retained coupling nuts on plugsGold plated high conductivity copper alloy contactsVoltage rating 2100Vac/dc peak.
Resistant to heat, ageing, ozone, oil and petrol. ...
Description:
Resistant to heat, ageing, ozone, oil and petrol. Dimensions: 20 mm x 28 mm x 36 mm x 3 mm x 5 mm.
Temperature range: -30 °C → +70 °C. ...
Description:
Temperature range: -30 °C → +70 °C.
These grommets are used to lock movements of ...
Description:
These grommets are used to lock movements of wires or flexible cables at device outputs or through partitions.They can be fitted in the middle of cables by hand or fitted into locations designed for this purpose using specialR29 pliers.