Maxim MAX3232EUE+T, Cable Transceiver, 2 (RS232)-TRX 235kbps, 16-Pin TSSOP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RS-232 Dual Transmitters/Receivers, Maxim Integrated

The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due to their low-power shutdown mode. The multichannel transceiver MAX233, MAX235 have no external components therefore are ideal where space is crucial.

Multichannel RS232 Driver/Receiver (RS232 Transceiver)
Data Rates range from 120 kbit/s to 1 Mbit/s
Low-power shutdown mode reduces power dissipation
Low-Voltage
Some RS232 Transceivers may incorporate 0.1uF External Capacitors
Integrated ESD Applications

Applications

• High Speed Modems
• Battery Powered Equipment
• Notebook, Subnotebook, and Palmtop Computers
• Printers
• Handheld Equipment
• Peripherals

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

RS-232 Line Drivers and Receivers

Specifications
Attribute Value
Number of Transmitters 2 (RS232)
Number of Receivers 2 (RS232)
Number of Transceivers 2 (RS232)
Number of Drivers per Line 2 (RS232)
Number of Receivers per Line 2 (RS232)
Data Rate 235kbps
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Transmitter Signal Type Single Ended
Receiver Signal Type Single Ended
Interface Standards RS-232
Power Supply Type Single
Typical Single Supply Voltage 3 → 5.5 V
Minimum Operating Temperature -40 °C
Length 5.1mm
Maximum Operating Temperature +85 °C
Width 4.5mm
Height 0.95mm
Dimensions 5.1 x 4.5 x 0.95mm
2306 In stock for delivery within 3 working days
Price Each
Was HK$58.50
HK$ 39.22
(exc. GST)
units
Per unit
1 - 9
HK$39.22
10 - 19
HK$36.76
20 - 49
HK$35.46
50 - 249
HK$35.11
250 +
HK$34.78
Packaging Options:
Related Products
High-powered, compact MultiCat Power Connectors with Precision-Machined Contacts ...
Description:
High-powered, compact MultiCat Power Connectors with Precision-Machined Contacts can be mated quickly, ensure superior durability and proper connection via connector position assurance (CPA) making it effective in multiple industry categories.
The Han Yellock system is a product series ...
Description:
The Han Yellock system is a product series that retains the core functionality of other series but is significantly different from current size and shape formats. The Yellock connector series makes many new functions possible, with increased variability, simplified handling ...
Compact connector based on size 3 A with ...
Description:
Compact connector based on size 3 A with a cur-rent carrying capacity of 100 A Space saving design due to an angled male-male versionIP20 protected male and female contact according to IEC 60 529Field wiring possible without special tools due ...
Within a few seconds, this practical device can ...
Description:
Within a few seconds, this practical device can be mounted on any BS4343 plug or appliance inlet rated in excess of 50V and secured in place by a padlock. The plug-guard is ideal for maintenance personnel or anyone who wishes ...