Single RS-485/RS-422 Transceiver

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

RS-485 Line Drivers and Receivers

Specifications
Attribute Value
Number of Transmitters 1
Number of Receivers 1
Number of Transceivers 1
Number of Drivers per Line 256
Number of Receivers per Line 256
Data Rate 250kbps
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Transmitter Signal Type Differential
Receiver Signal Type Differential
Interface Standards RS-422, RS-485
Power Supply Type Single
Typical Single Supply Voltage 3.3 V
Width 4mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Length 5mm
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
On back order for despatch 29/05/2020, delivery within 3 working days
Price Each (In a Tube of 100)
HK$ 43.395
(exc. GST)
units
Per unit
Per Tube*
100 +
HK$43.395
HK$4,339.50
*price indicative
Related Products
From RS Pro, a range of socket screws ...
Description:
From RS Pro, a range of socket screws incorporating a narrow head, suitable for difficult and hard to reach areas. Machine repair and maintenance would be the most beneficial applications for these types of screws, especially if the sockets are ...