- RS Stock No.:
- 419-8527
- Mfr. Part No.:
- VOG 12 BOXED HEGPV012 10M
- Manufacturer:
- HellermannTyton
Available for back order.
Added
Price Each
HK$31.006
Units | Per unit | Per Box* |
10 - 140 | HK$31.006 | HK$310.06 |
150 - 490 | HK$30.461 | HK$304.61 |
500 + | HK$29.672 | HK$296.72 |
*price indicative |
- RS Stock No.:
- 419-8527
- Mfr. Part No.:
- VOG 12 BOXED HEGPV012 10M
- Manufacturer:
- HellermannTyton
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
HellermannTyton Cable Sleeve
The HellermannTyton grey cable sleeve is an expandable and braided protective cover with sleeve diameter of 11mm and length of 10m. The tubular braided sleeve is made from polyester PBT monofilaments. The raw material used is treated with non-burning agents and has a continuous working temperature up to 150°C. It offers resistance to most chemicals. Its expansion ratio of 1:2 alloys provides very easy placing over bundles of cables.
Features and Benefits
Black identification yarn
Maximum cable diameter is 17mm
Minimum cable diameter is 11mm
Limiting oxygen index is 34.7%
Melting point is 225°C
Operating temperature ranging between -50°C and 150°C
Lightweight and self-fitting
Flame retardant
Maximum cable diameter is 17mm
Minimum cable diameter is 11mm
Limiting oxygen index is 34.7%
Melting point is 225°C
Operating temperature ranging between -50°C and 150°C
Lightweight and self-fitting
Flame retardant
Applications
Automotive industry
Machine construction
Machine construction
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
UL94 approved
BS EN 61340-5-1:2007
UL94 approved
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 11mm |
Colour | Grey |
Material | PET |
Sleeve Length | 10m |
Braided | Yes |
Expandable | Yes |
Minimum Cable Diameter | 11mm |
Maximum Cable Diameter | 17mm |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +150°C |