- RS Stock No.:
- 170-1811
- Manufacturer:
- TE Connectivity
The image is for reference only, please refer to product details and specifications
Available for back order.
Added
Price Each
HK$48.77
Units | Per unit |
1 - 14 | HK$48.77 |
15 - 49 | HK$46.82 |
50 + | HK$44.87 |
- RS Stock No.:
- 170-1811
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Heatshrink Caps For Self-Extinguishing Terminals
These heatshrink caps are used to mechanically protect and to seal cables or tubes
Highly resistant to physical and chemical agents
Highly resistant to physical and chemical agents
Specifications
Attribute | Value |
---|---|
Type | End Cap |
Inside Diameter Primary | 20.6mm |
Adhesive Lined | Yes |
Material | Semi-Rigid Polyolefin |
Shrink Temperature | +120°C |
Colour | Black |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +135°C |
Shrunk Diameter Primary | 9.4mm |