Strain Relief Fitting; 1/2 in.; 19/32 in.; 1-9/10 in.; Nylon; -34 to ? degC

Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Extended Range: Available for delivery within 5 working days.* Non-returnable. Conditions apply.
Price Each
HK$ 95.06
(exc. GST)
units
Per unit
1 - 9
HK$95.06
10 - 49
HK$85.54
50 +
HK$66.50
Extended Range item.
The above is the typical lead time for delivery of Extended Range products and subject to the minimum order requirement.
It is supplied directly from vendor and thus, non-cancellable and non-returnable terms applied.
Related Products
High current rectifier diodes from Semikron housed in ...
Description:
High current rectifier diodes from Semikron housed in standard stud-mounting cases. Due to the excellent thermal coupling between the device and heatsink stud mounting offers high reliability at high operating currents. With voltage ratings of up to 1700 V these ...
General purpose rectifier diodes featuring controlled avalanche reverse ...
Description:
General purpose rectifier diodes featuring controlled avalanche reverse voltage characteristics.
High current rectifier diodes from Semikron housed in ...
Description:
High current rectifier diodes from Semikron housed in standard stud-mounting cases. Due to the excellent thermal coupling between the device and heatsink stud mounting offers high reliability at high operating currents. With voltage ratings of up to 1700 V these ...
High current rectifier diodes from Semikron housed in ...
Description:
High current rectifier diodes from Semikron housed in standard stud-mounting cases. Due to the excellent thermal coupling between the device and heatsink stud mounting offers high reliability at high operating currents. With voltage ratings of up to 1700 V these ...