WISKA, M12 Thread, Polyamide, Thermoplastic Elastomer, Expanded Polytetrafluoroethylene, 12 mm Diameter Threaded
- RS Stock No.:
- 577-429
- Distrelec Article No.:
- 301-58-346
- Mfr. Part No.:
- EVPS 12 BLACK
- Manufacturer:
- WISKA
The image is for reference only, please refer to product details and specifications
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 577-429
- Distrelec Article No.:
- 301-58-346
- Mfr. Part No.:
- EVPS 12 BLACK
- Manufacturer:
- WISKA
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WISKA | |
| Product Type | Cable Gland Plug | |
| Thread Size | M12 | |
| Threaded | Yes | |
| Sub Type | Cable Gland / Pressure Compensation Unit | |
| Material | Polyamide, Thermoplastic Elastomer, Expanded Polytetrafluoroethylene | |
| Diameter | 12 mm | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| IP Rating | IP69, IP68 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | EVPS | |
| Select all | ||
|---|---|---|
Brand WISKA | ||
Product Type Cable Gland Plug | ||
Thread Size M12 | ||
Threaded Yes | ||
Sub Type Cable Gland / Pressure Compensation Unit | ||
Material Polyamide, Thermoplastic Elastomer, Expanded Polytetrafluoroethylene | ||
Diameter 12 mm | ||
Colour Black | ||
Hazardous Area Certification No | ||
IP Rating IP69, IP68 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS Compliant | ||
Series EVPS | ||
- COO (Country of Origin):
- DE
Related links
- WISKA Polyamide 12 mm Diameter Threaded
- WISKA Polyamide Expanded Polytetrafluoroethylene Threaded
- WISKA EVPS Series Black Polyamide Cable Gland IP68, IP69
- WISKA Nitrile Rubber (NBR) Brass Nickel Plated 16 mm Diameter
- WISKA Grey Polyamide Cable Gland IP68
- RND Polyamide 16 mm Diameter Threaded
- Alpha Wire Polyamide 15 mm Diameter Threaded
- RS PRO Polyamide 66, 15 mm Diameter Threaded
