Lapp Cable Gland Adapter, M20 Exterior Thread, M25 Interior Thread, Nickel Plated Brass, SKINDICHT ME-M Series
- RS Stock No.:
- 400-238
- Mfr. Part No.:
- 52104454LF
- Manufacturer:
- Lapp
Bulk discount available
Subtotal (1 bag of 5 units)*
HK$397.72
FREE delivery for orders over HK$250.00
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | HK$397.72 | HK$79.544 |
| 5 + | HK$365.94 | HK$73.188 |
*price indicative
- RS Stock No.:
- 400-238
- Mfr. Part No.:
- 52104454LF
- Manufacturer:
- Lapp
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland Adapter | |
| Exterior Thread Size | M20 | |
| Interior Thread Size | M25 | |
| Material | Nickel Plated Brass | |
| Sub Type | Cable Gland Adapter | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DIN IEC 62444, DIN EN 60423, RoHS Directive | |
| Maximum Operating Temperature | 200°C | |
| Minimum Operating Temperature | 60°C | |
| Series | SKINDICHT ME-M | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland Adapter | ||
Exterior Thread Size M20 | ||
Interior Thread Size M25 | ||
Material Nickel Plated Brass | ||
Sub Type Cable Gland Adapter | ||
Hazardous Area Certification No | ||
Standards/Approvals DIN IEC 62444, DIN EN 60423, RoHS Directive | ||
Maximum Operating Temperature 200°C | ||
Minimum Operating Temperature 60°C | ||
Series SKINDICHT ME-M | ||
- COO (Country of Origin):
- DE
The Lapp Enlarger enables the use of cable glands with larger connection threads than the existing threaded holes in an enclosure. It effectively corrects the size difference between the cable glands connection thread and the threaded hole, providing flexibility in selecting a cable gland independent of the threaded hole size. Designed to withstand high chemical and mechanical stress, this enlarger is ideal for applications where compatibility between different thread sizes is required. It features a metric connection thread in accordance with DIN EN 60423 and is based on the technical information outlined in DIN IEC 62444, ensuring reliability and compatibility in various industrial setups.
Lead free
Nickel plated brass construction
Corrosion resistant
Reliable
Temperature resistant
Related links
- Lapp Cable Gland Adapter M25 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adapter M25 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adapter M25 Interior Thread SKINDICHT MR-M Series
- Lapp Cable Gland Adapter M25 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adapter M25 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adapter M25 Interior Thread SKINDICHT MR-M Series
- Lapp Cable Gland Adapter PG9 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adapter M16 Interior Thread SKINDICHT Series
