Lapp Cable Gland Adapter, M32 Exterior Thread, M25 Interior Thread, Nickel Plated Brass, SKINDICHT MR-M Series
- RS Stock No.:
- 400-096
- Mfr. Part No.:
- 52104316LF
- Manufacturer:
- Lapp
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
HK$480.99
FREE delivery for orders over HK$250.00
In Stock
- 5 unit(s) ready to ship from another location
- Plus 27 unit(s) shipping from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | HK$480.99 | HK$96.198 |
| 5 + | HK$442.45 | HK$88.49 |
*price indicative
- RS Stock No.:
- 400-096
- Mfr. Part No.:
- 52104316LF
- Manufacturer:
- Lapp
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Exterior Thread Size | M32 | |
| Product Type | Cable Gland Adapter | |
| Interior Thread Size | M25 | |
| Material | Nickel Plated Brass | |
| Sub Type | Cable Gland Adapter | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DIN EN 60423, RoHS Directive, DIN IEC 62444 | |
| Maximum Operating Temperature | 200°C | |
| Series | SKINDICHT MR-M | |
| Minimum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Exterior Thread Size M32 | ||
Product Type Cable Gland Adapter | ||
Interior Thread Size M25 | ||
Material Nickel Plated Brass | ||
Sub Type Cable Gland Adapter | ||
Hazardous Area Certification No | ||
Standards/Approvals DIN EN 60423, RoHS Directive, DIN IEC 62444 | ||
Maximum Operating Temperature 200°C | ||
Series SKINDICHT MR-M | ||
Minimum Operating Temperature 60°C | ||
- COO (Country of Origin):
- DE
The Lapp Reducer is designed to enable the use of a cable gland with a smaller connection thread than the existing threaded hole in an enclosure. It corrects the size difference between the connection thread of the cable gland and the threaded hole, providing flexibility in selecting a cable gland independent of the threaded hole size. This adapter is ideal for use with metric cable glands that have a smaller connection thread than the enclosures threaded hole. It is built to withstand high chemical and mechanical stress, ensuring reliable performance in demanding environments.
Reliable
Lead free
Nickel plated brass construction
Related links
- Lapp Cable Gland Adapter M25 Interior Thread SKINDICHT MR-M Series
- Lapp Cable Gland Adapter M16 Interior Thread SKINDICHT MR-M Series
- Lapp Cable Gland Adapter M20 Interior Thread SKINDICHT MR-M Series
- Lapp Cable Gland Adapter M25 Interior Thread SKINDICHT MR-M Series
- Lapp Cable Gland Adapter M25 Interior Thread SKINDICHT Series
- Lapp Cable Gland Adapter M16 Interior Thread SKINDICHT MR-M Series
- Lapp Cable Gland Adapter M32 Interior Thread SKINDICHT MR-M Series
- Lapp Cable Gland Adapter M32 Interior Thread SKINDICHT MR-M Series
