- RS Stock No.:
- 253-1136
- Mfr. Part No.:
- 7TAG009820R0055
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 253-1136
- Mfr. Part No.:
- 7TAG009820R0055
- Manufacturer:
- ABB
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The ABB TCZ347 four-way and two-way mounting base with open leg design, it is suitable for temperatures up to 170 degrees celsius (338 F). It has length of 28.6mm (1.13 inches), width of 28.6mm (1.13 inches) and height of 8.5mm (0.33 inches).
Screw mounting method with 8 screw
Mounting hole size of 4.4mm (0.17 inches)
Mounting hole size of 4.4mm (0.17 inches)
Specifications
Attribute | Value |
---|---|
Affixing Method | Screw |
Material | Fluoropolymer |
Colour | Green |