TE Connectivity Cable Clamp Black Nylon Cable Clamp, 12mm Max. Bundle
The image is for reference only, please refer to product details and specifications
800 In stock for delivery within 3 working days
Added
- RS Stock No.:
- 136-1770
- Mfr. Part No.:
- 965784-1
- Manufacturer:
- TE Connectivity
- COO (Country of Origin):
- DE
units | Per unit | Per Box* |
800 + | HK$4.91 | HK$3,928.00 |
*price indicative |
TE Connectivity HDSCS Connector Accessories
Attribute | Value |
Cable Clip/Clamp Style | Cable Clamp |
Maximum Bundle Diameter | 12mm |
Material | Nylon 66 |
Colour | Black |
Length | 47.5mm |
Width | 25.8 mm |
Series | MCP |