- RS Stock No.:
- 816-8858
- Mfr. Part No.:
- 74LVCH245APW,112
- Manufacturer:
- Nexperia
The image is for reference only, please refer to product details and specifications
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 816-8858
- Mfr. Part No.:
- 74LVCH245APW,112
- Manufacturer:
- Nexperia
Product overview and Technical data sheets
Legislation and Compliance
Product Details
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Family | LVC |
Logic Function | Bus Transceiver |
Number of Elements per Chip | 1 |
Number of Channels per Chip | 8 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Input Level | TTL |
Output Level | 3-State |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Maximum Propagation Delay Time @ Maximum CL | 16.9ns |
Width | 4.5mm |
Height | 0.95mm |
Maximum Operating Supply Voltage | 3.6 V |
Length | 6.6mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.65 V |
Dimensions | 6.6 x 4.5 x 0.95mm |