ON Semiconductor, Bus Switch

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Bus Switch, Fairchild Semiconductor

Low On Resistance of the switch allows inputs to be connected to outputs with minimal propagation delay and without generating additional ground bounce noise.

Specifications
Attribute Value
Logic Family FST
Configuration 4 x 1:1
Number of Elements per Chip 4
Number of Inputs per Chip 4
Number of Outputs per Chip 4
Maximum On Resistance 20Ω
Maximum Quiescent Current 3µA
Mounting Type Surface Mount
Package Type SOIC
Pin Count 14
Maximum Low Level Output Current 128mA
Maximum Propagation Delay Time @ Maximum CL 0.25 ns @ 50 pF
Dimensions 8.75 x 4 x 1.5mm
Length 8.75mm
Bus Width 4bit
Propagation Delay Test Condition 50pF
Maximum Operating Temperature +85 °C
Height 1.5mm
Number of Input Options per Bit 1
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 4 V
Width 4mm
Maximum Operating Supply Voltage 5.5 V
Number of Output Options per Bit 1
Discontinued product
Related Products
Linear Technology offer a range of Hot Swap ...
Description:
Linear Technology offer a range of Hot Swap controllers providing circuit protection by limiting inrush current as well as fault isolation. They allow electronic circuit boards and cards to be inserted into live system backplanes. Hot Swap controller will sense, ...
Linear Technology offer a range of Hot Swap ...
Description:
Linear Technology offer a range of Hot Swap controllers providing circuit protection by limiting inrush current as well as fault isolation. They allow electronic circuit boards and cards to be inserted into live system backplanes. Hot Swap controller will sense, ...
Wide +9V to +72V OperationRequires No External Sense ...
Description:
Wide +9V to +72V OperationRequires No External Sense ResistorDrives External p-Channel MOSFETLimits Inrush CurrentCircuit-Breaker FunctionLess than 2mA Quiescent CurrentON/Active-Low OFF Input Permits Load Power-Supply Control and SequencingAdjustable Undervoltage LockoutPower-Good Output with +72V RatingLatching ...
Linear Technology offer a range of Hot Swap ...
Description:
Linear Technology offer a range of Hot Swap controllers providing circuit protection by limiting inrush current as well as fault isolation. They allow electronic circuit boards and cards to be inserted into live system backplanes. Hot Swap controller will sense, ...