Toshiba TC7WH126FK,LJ(CT, Bus Buffer, 13 ns@ 50 pF 8mA, 2 to 5.5 V, 8-Pin SSOP

  • RS Stock No. 896-6775
  • Mfr. Part No. TC7WH126FK,LJ(CT
  • Manufacturer Toshiba
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

L-MOS Very High-Speed Series, Toshiba

Toshiba L-MOS TC7SH series very high speed logic devices

• High speed operation: Typical tpd of 4ns at 5V
• Low power dissipation
• High noise immunity
• Wide operating voltage range: 2 to 5.5V

L-MOS Family Logic ICs

One-Gate Logic (L-MOS)

Specifications
Attribute Value
Logic Family CMOS
Number of Element Inputs 1
Number of Elements per Chip 1
Maximum Propagation Delay Time @ Maximum CL 13 ns@ 50 pF
Maximum High Level Output Current -8mA
Maximum Low Level Output Current 8mA
Mounting Type Surface Mount
Package Type SSOP
Pin Count 8
Dimensions 2.9 x 2.8 x 1mm
Height 1mm
Length 2.9mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Propagation Delay Test Condition 50pF
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 2 V
Width 2.8mm
2225 In stock for delivery within 3 working days
Price Each (In a Pack of 25)
HK$ 4.786
(exc. GST)
units
Per unit
Per Pack*
25 - 25
HK$4.786
HK$119.65
50 - 100
HK$4.419
HK$110.475
125 - 225
HK$4.104
HK$102.60
250 - 475
HK$3.831
HK$95.775
500 +
HK$3.637
HK$90.925
*price indicative
Packaging Options:
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...