Toshiba TC7WZ126FK, Dual Bus Buffer, 13 ns @ 15 pF 32mA, 8-Pin SOT-765

  • RS Stock No. 171-3053
  • Mfr. Part No. TC7WZ126FK
  • Manufacturer Toshiba
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Wide operating temperature range: Topr = -40 to 125 (Note 2)
High output current: ±24 mA (min) at VCC = 3.0 V
Super high speed operation: tpd = 2.6 ns (typ.) at VCC = 5.0 V, CL = 50 pF
Operation voltage range: VCC = 1.65 to 5.5 V
5.5 V tolerant inputs
5.5 V power down protection output
Matches the performance of TC74LCX series when operated at 3.3 V VCC

Specifications
Attribute Value
Number of Element Inputs 1
Number of Elements per Chip 2
Maximum Propagation Delay Time @ Maximum CL 13 ns @ 15 pF
Maximum High Level Output Current -32mA
Maximum Low Level Output Current 32mA
Mounting Type Surface Mount
Package Type SOT-765
Pin Count 8
Dimensions 2 x 2.3 x 0.7mm
Height 0.7mm
Length 2mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Width 2.3mm
Automotive Standard AEC-Q100
Minimum Operating Supply Voltage 1.65 V
Propagation Delay Test Condition 15pF
On back order for despatch 30/10/2020, delivery within 3 working days
Price Each (On a Reel of 3000)
Was HK$0.876
HK$ 0.777
(exc. GST)
units
Per unit
Per Reel*
3000 - 3000
HK$0.777
HK$2,331.00
6000 +
HK$0.738
HK$2,214.00
*price indicative
Related Products
This range of insulated earth straps (also known ...
Description:
This range of insulated earth straps (also known as shunt wires, grounding straps or braided harnesses) from RS PRO offer a variety of straps manufactured with copper and Mylar, providing RFI generated currents with a low impedance path. These high ...
The Flir infrared stainless steel inspection window reduces ...
Description:
The Flir infrared stainless steel inspection window reduces hazardous risks during the thermal and visual electrical cabinet inspection. It is easy to install and compatible with a standard punch tool. Without compromising on safety, it increases the inspection efficiency. • ...
The LDG-A 14 series is a fully insulated ...
Description:
The LDG-A 14 series is a fully insulated miniature DIN rail enclosure engineered for quick and easy installation for standard DIN rail or screw mounting. These non-metallic enclosures are ideal for housing electrical, electronic and electromechanical devices such as sensors, ...
The 2300 Series of Schroff CPCI Right slot ...
Description:
The 2300 Series of Schroff CPCI Right slot backplates. All models are highly reliable and extremely good quality. • In accordance with: PICMG 2.0 R3.0 CompactPCI Core specification, PICMG 2.1 R2.0 Hot Swap specification, PICMG 2.9 • R1.0 System Management ...