, Bus Buffer

  • RS Stock No. 155-9362
  • Mfr. Part No. LTC4311ISC6#TRMPBF
  • Manufacturer Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

I²C and SMBus Bus Buffers and Accelerators, Linear Technology

Interface, Linear Technology

Specifications
Attribute Value
Logic Family LTC
Number of Element Inputs 1
Number of Elements per Chip 4
Mounting Type Surface Mount
Package Type SC-70
Pin Count 6
Dimensions 2.2 x 1.35 x 1mm
Height 1mm
Length 2.2mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 1.6 V
Width 1.35mm
500 In stock for delivery within 3 working days
Price Each (On a Reel of 500)
HK$ 29.758
(exc. GST)
units
Per unit
Per Reel*
500 +
HK$29.758
HK$14,879.00
*price indicative
Related Products
Each pack contains 250 non-releasable cable ties, comprising ...
Description:
Each pack contains 250 non-releasable cable ties, comprising 50 each of yellow, blue, red, green and orange to enable colour coding of cables or components. Ideal for cable and wire management. Features and benefits• Manufactured from Nylon 66• Flammability rating ...
Fluorescent cable ties are ideal for use in ...
Description:
Fluorescent cable ties are ideal for use in confined spaces where there is little light available to identify colour. Non-release ratchet lock actionSuitable for a multitude of usesEasy to threadNylon 66 material Suitable for binding components or cable.
Designed to show at a glance if tampering ...
Description:
Designed to show at a glance if tampering has occurred, yet in an emergency situation break away as required. Suitable for a multitude of uses including binding components or cableEasy to threadManufactured from Nylon 66 material Available in natural 479-588 ...
Standard cable ties available in a wide range ...
Description:
Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses. Features and Benefits• Quick, simple fixing by hand or processing tool• Available ...