- RS Stock No.:
- 195-6076
- Mfr. Part No.:
- P8139.6X6.0
- Manufacturer:
- Dormer
- RS Stock No.:
- 195-6076
- Mfr. Part No.:
- P8139.6X6.0
- Manufacturer:
- Dormer
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IE
Product Details
Dormer Burr, G-Shape Body Type, 64mm Overall Length - P813 Series - P8139.6X6.0
Choose this burr from Dormer to carve out smooth edges on hard metal surfaces. Its double-cut geometry creates a cross-cut face that etches out finer particles to deliver precise control. This device is ideal for deburring V-grooves, as it has a pointy tip and a 19mm cutting length. A compact cutting diameter of 9.6mm makes it just the thing for delicate workpieces.
Features & Benefits
Robust carbide material resists mechanical stress, abrasion and impact for a longer service life
Light weight of 25g keeps your tool easy to handle
Light weight of 25g keeps your tool easy to handle
Applications
Aerospace engineering
Metal fabrication
Woodworking
Plastic product manufacturing
Metal fabrication
Woodworking
Plastic product manufacturing
What other sizes are available in Dormer's P813 series?
There are six more sizes in the P813 series, which have cutting diameters of 3 (272-9546), 6 (195-6079), 6.3 (272-9547), 8 (272-9548), 12.7 (195-6078) and 16mm (272-9545).
Specifications
Attribute | Value |
---|---|
Blade Use | Deburring |
Burr Shape | Tree |
Maximum Capacity | 9.6mm |
Blade Material | Carbide |
Overall Length | 64.0 mm |
Series | P813 |