- RS Stock No.:
- 195-6068
- Mfr. Part No.:
- P8059.6X6.0
- Manufacturer:
- Dormer
153 In stock for delivery within 3 working days
Added
Price Each
HK$276.07
Units | Per unit |
1 + | HK$276.07 |
- RS Stock No.:
- 195-6068
- Mfr. Part No.:
- P8059.6X6.0
- Manufacturer:
- Dormer
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IE
Product Details
Dormer Burr, 30.5g Weight, 9.6mm Diameter - P805 Series - P8059.6X6.0
Need to rid your workpieces of unwanted material? Smooth them over with this Dormer ball-nosed burr. When attached to an air tool such as a pencil grinder, the component spins rapidly and allows you to grind away edges and shape objects in a jiffy. The hardened steel shank and carbide tip let you use it on materials like cast iron and stainless steel for versatility. Thanks to a light weight of just 30.5g, it's easy to handle as you work.
Features & Benefits
Criss-crossed cuttings provide your surface with superior smoothness
Overall length of 64mm for a good reach
Overall length of 64mm for a good reach
Applications
Manufacturing industry
Arts and crafts
Stone engraving
Arts and crafts
Stone engraving
Can I use this product for machining circular arcs?
Yes, you can. The narrow spacing between the cut edges makes this burr the ideal choice for machining circular arcs, even on hardened materials.
Specifications
Attribute | Value |
---|---|
Blade Use | Deburring |
Burr Shape | Ball Nosed Cylinder |
Maximum Capacity | 9.6mm |
Blade Material | Carbide |
Series | P805 |
Overall Length | 64.0 mm |