- RS Stock No.:
- 805-4355
- Mfr. Part No.:
- NLU1GT126MUTCG
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 805-4355
- Mfr. Part No.:
- NLU1GT126MUTCG
- Manufacturer:
- ON Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
Product Details
NLU Series, ON Semiconductor
Offering small package sizes, the NLU series from ON Semiconductors are a range of advanced CMOS high−speed non−inverting buffer. These CMOS logic gates provide protection when voltages of up to 7V are applied.
Low Power Dissipation
Power down protection provided on inputs
Balanced Propagation Delays
Ultra−Small Packages
Power down protection provided on inputs
Balanced Propagation Delays
Ultra−Small Packages
NL Series Logic Family, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Logic Family | CMOS |
Logic Function | Buffer |
Number of Channels | 1 |
Schmitt Trigger Input | No |
Input Type | TTL |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | UDFN |
Pin Count | 6 |
Maximum High Level Output Current | -50µA |
Maximum Low Level Output Current | 50µA |
Maximum Propagation Delay Time @ Maximum CL | 16 ns @ 50 pF |
Dimensions | 1.2 x 1 x 0.5mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 0.5mm |
Length | 1.2mm |
Minimum Operating Supply Voltage | 1.65 V |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |
Width | 1mm |