- RS Stock No.:
- 663-1398
- Mfr. Part No.:
- SN74ALS1034D
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 663-1398
- Mfr. Part No.:
- SN74ALS1034D
- Manufacturer:
- Texas Instruments
Product overview and Technical data sheets
Legislation and Compliance
Product Details
74ALS Family, Texas Instruments
Advanced Low-Power Schottky Bipolar Logic
Operating Voltage 4.5 to 5.5
Compatibility: Input TTL, Output TTL
Operating Voltage 4.5 to 5.5
Compatibility: Input TTL, Output TTL
74ALS Family
Specifications
Attribute | Value |
---|---|
Logic Family | ALS |
Logic Function | Buffer |
Number of Channels | 6 |
Schmitt Trigger Input | No |
Input Type | Single Ended |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Maximum High Level Output Current | -15mA |
Maximum Low Level Output Current | 24mA |
Maximum Propagation Delay Time @ Maximum CL | 8 ns @ 5.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 8.65 x 3.91 x 1.58mm |
Minimum Operating Supply Voltage | 4.5 V |
Width | 3.91mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Propagation Delay Test Condition | 50pF |
Height | 1.58mm |
Length | 8.65mm |