Texas Instruments SN74LVC1G34DBVT Non-Inverting Buffer, 5-Pin SOT-23

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

74LVC1G Family, Texas Instruments

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22

74LVC Family

Specifications
Attribute Value
Logic Family LVC
Logic Function Buffer
Number of Channels 1
Schmitt Trigger Input No
Input Type Single Ended
Polarity Non-Inverting
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 5
Maximum High Level Output Current -32mA
Maximum Low Level Output Current 32mA
Maximum Propagation Delay Time @ Maximum CL 4.1 ns @ 3.3 V
Dimensions 2.9 x 1.6 x 1.15mm
Maximum Operating Supply Voltage 5.5 V
Propagation Delay Test Condition 50pF
Length 2.9mm
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 1.65 V
Height 1.15mm
Maximum Operating Temperature +85 °C
Width 1.6mm
Price Each (On a Reel of 250)
HK$ 3.533
(exc. GST)
units
Per unit
Per Reel*
250 +
HK$3.533
HK$883.25
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Related Products
The low ESR, surge-robust T495 Series is designed ...
Description:
The low ESR, surge-robust T495 Series is designed for demanding applications that require high surge current and high ripple current capability. This series builds upon the proven capabilities of our industrial grade tantalum chip capacitors to offer several advantages such ...
KEMET T356 Tantalum dipped radial capacitors offer low ...
Description:
KEMET T356 Tantalum dipped radial capacitors offer low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. The T356 series is part of the KEMET UltraDip II range capacitors that offer the widely recognised ...
KEMET T491 Series tantalum surface mount capacitors, designed ...
Description:
KEMET T491 Series tantalum surface mount capacitors, designed specifically for automated surface mount processes and equipment. The T491 combines KEMET’s proven solid tantalum technology, with the latest in materials, processes and automation, resulting in highly efficient and reliable capacitors. The ...
Hermetically sealed metal case with plastic film insulationHigh ...
Description:
Hermetically sealed metal case with plastic film insulationHigh operational stability with both time and temperatureLow leakage currentLow dissipation factor.