Texas Instruments SN74LVC16244ADGGR, Quad Non-Inverting 3-State Buffer, 48-Pin TSSOP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

SN74LVC Series, Texas Instruments

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family

Specifications
Attribute Value
Logic Family 74LVC
Logic Function Buffer
Number of Channels 4
Schmitt Trigger Input No
Input Type CMOS, TTL
Output Type 3 State
Polarity Non-Inverting
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 48
Maximum High Level Output Current -24mA
Maximum Low Level Output Current 24mA
Maximum Propagation Delay Time @ Maximum CL 4.1 ns @ 3.3 V
Dimensions 12.6 x 6.2 x 1.05mm
Maximum Operating Supply Voltage 3.6 V
Width 6.2mm
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 1.65 V
Height 1.05mm
Maximum Operating Temperature +85 °C
Length 12.6mm
Propagation Delay Test Condition 50pF
Discontinued product
Related Products
This 18 Piece 1/2" Drive Impact Socket Set ...
Description:
This 18 Piece 1/2" Drive Impact Socket Set comes complete in professional carry case with individual labelled moulds for easy identification. Impact rated 6 point chrome molybdenum sockets18 sockets to cover almost all applications with a 1/2" impact wrenchStorage case ...
These 1/2" Drive Alloy Wheel Impact Sockets are ...
Description:
These 1/2" Drive Alloy Wheel Impact Sockets are manufactured from high grade hardened Chrome Molybdenum steel for longer life encased in protective plastic sleeve to prevent damage to alloy wheels. Chrome Molybdenum MaterialThick walls prevent breakageFor use with 1/2" impact ...
Manufactured from high grade hardened Chrome Molybdenum steel ...
Description:
Manufactured from high grade hardened Chrome Molybdenum steel these 3/4" Drive Deep Impact Sockets offer longer life and durability. Chrome Molybdenum MaterialThick walls prevent breakageFor use with 1/2" impact wrenchesPCL branded with sizes printed clearly on body of socket.
in drive heavy duty impact sockets for use ...
Description:
in drive heavy duty impact sockets for use in industrial applications. Features and BenefitsVanadium Extra forged constructionPhosphated finishFor maximum safety, use clamping springs.