Analog Devices ADATE305BSVZ, Dual Non-Inverting 3-State Buffer, 100-Pin TQFP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

ATE & PMU Interface, Analog Devices

Sensor Interfaces, Analog Devices

Specifications
Attribute Value
Logic Family ADATE305
Logic Function Buffer
Number of Channels 2
Schmitt Trigger Input No
Input Type Differential
Output Type 3 State
Polarity Non-Inverting
Mounting Type Surface Mount
Package Type TQFP
Pin Count 100
Maximum High Level Output Current 12mA
Maximum Low Level Output Current 12mA
Maximum Propagation Delay Time @ Maximum CL 7.3ns
Dimensions 14 x 14 x 1.05mm
Minimum Operating Supply Voltage 16.25 V
Maximum Operating Supply Voltage 23.25 V
Length 14mm
Width 14mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Height 1.05mm
On back order for despatch 05/02/2021, delivery within 3 working days
Price Each (In a Tray of 90)
Was HK$417.375
HK$ 406.139
(exc. GST)
units
Per unit
Per Tray*
90 +
HK$406.139
HK$36,552.51
*price indicative
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...