ON Semiconductor MC74LCX540DTG, Octal Inverting 3-State Buffer, 20-Pin TSSOP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

74LCX Family, On Semiconductor

Advanced High-Speed (low-voltage) CMOS Logic
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs

74LCX Family

Specifications
Attribute Value
Logic Family LCX
Logic Function Buffer
Number of Channels 8
Schmitt Trigger Input No
Input Type TTL
Output Type 3 State
Polarity Inverting
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 20
Maximum High Level Output Current -24mA
Maximum Low Level Output Current 24mA
Maximum Propagation Delay Time @ Maximum CL 7.5 ns @ 50 pF
Dimensions 6.6 x 4.5 x 1.05mm
Height 1.05mm
Minimum Operating Supply Voltage 2 V
Width 4.5mm
Minimum Operating Temperature -40 °C
Maximum Operating Supply Voltage 3.6 V
Length 6.6mm
Propagation Delay Test Condition 50pF
Maximum Operating Temperature +85 °C
Discontinued product
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...