ON Semiconductor MC74AC541DTR2G Octal Buffer & Line Driver, 3-State, 20-Pin TSSOP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

MC74AC Family, ON Semiconductor

74AC Family

Specifications
Attribute Value
Logic Family AC
Logic Function Buffer, Line Driver
Number of Channels per Chip 8
Input Type TTL
Output Type 3 State
Polarity Non-Inverting
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 20
Maximum High Level Output Current -24mA
Maximum Low Level Output Current 24mA
Maximum Propagation Delay Time @ Maximum CL 9 ns @ 50 pF
Dimensions 6.6 x 4.5 x 1.05mm
Height 1.05mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 2 V
Propagation Delay Test Condition 50pF
Length 6.6mm
Maximum Operating Supply Voltage 2 → 6 V
Width 4.5mm
On back order for despatch 20/01/2020, delivery within 3 working days
Price Each (On a Reel of 2500)
HK$ 2.463
(exc. GST)
units
Per unit
Per Reel*
2500 +
HK$2.463
HK$6,157.50
*price indicative
Related Products
The low ESR, surge-robust T495 Series is designed ...
Description:
The low ESR, surge-robust T495 Series is designed for demanding applications that require high surge current and high ripple current capability. This series builds upon the proven capabilities of our industrial grade tantalum chip capacitors to offer several advantages such ...
KEMET T356 Tantalum dipped radial capacitors offer low ...
Description:
KEMET T356 Tantalum dipped radial capacitors offer low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. The T356 series is part of the KEMET UltraDip II range capacitors that offer the widely recognised ...
KEMET T491 Series tantalum surface mount capacitors, designed ...
Description:
KEMET T491 Series tantalum surface mount capacitors, designed specifically for automated surface mount processes and equipment. The T491 combines KEMET’s proven solid tantalum technology, with the latest in materials, processes and automation, resulting in highly efficient and reliable capacitors. The ...
Hermetically sealed metal case with plastic film insulationHigh ...
Description:
Hermetically sealed metal case with plastic film insulationHigh operational stability with both time and temperatureLow leakage currentLow dissipation factor.