Linear Technology, LTM4628IV#PBF Switching Regulator Dual 8A Adjustable, 0.6 → 5.5 V 144-Pin, LGA

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

μModule Regulators, Dual & Multiple Output

A range of μModule (micro-module) regulators from Linear Technology providing non-isolated dual and multiple outputs. These switching regulator modules offer highly-efficiency compact solutions for DC-DC power supply applications and include switching controller, power FETs, inductors and all supporting components. The modules incorporate fault protection features including over-voltage and over-current protection.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Maximum Output Current 8A
Maximum Output Voltage 5.5 V
Regulator Function Buck Controller
Minimum Output Voltage 0.6 V
Minimum Input Voltage 4.5 V
Maximum Input Voltage 26.5 V
Output Type Adjustable
Mounting Type Surface Mount
Number of Outputs 2
Pin Count 144
Package Type LGA
Switching Regulator Yes
Line Regulation 0.04 %/V
Load Regulation 0.3 %
Dimensions 15 x 15 x 4.42mm
Maximum Operating Temperature +125 °C
Length 15mm
Width 15mm
Minimum Operating Temperature -40 °C
Maximum Switching Frequency 860 kHz
Height 4.42mm
357 In stock for delivery within 3 working days
Price Each (In a Tray of 119)
HK$ 289.338
(exc. GST)
units
Per unit
Per Tray*
119 +
HK$289.338
HK$34,431.222
*price indicative
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...