DiodesZetex, AP8801SG-13 DC-DC Converter Dual 500mA Adjustable 8-Pin, SOIC

  • RS Stock No. 751-3115
  • Mfr. Part No. AP8801SG-13
  • Manufacturer DiodesZetex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Medium Voltage DC-DC LED Drivers, Diodes Inc

LED Drivers, Diodes Inc

Specifications
Attribute Value
Maximum Output Current 500mA
Maximum Output Voltage 50 V
Regulator Function Buck Controller
Minimum Output Voltage -0.3 V
Minimum Input Voltage 8 V
Maximum Input Voltage 48 V
Output Type Adjustable
Mounting Type Surface Mount
Number of Outputs 2
Pin Count 8
Package Type SOIC
Maximum Operating Temperature +105 °C
Dimensions 4.95 x 3.95 x 1.5mm
Efficiency 92%
Width 3.95mm
Length 4.95mm
Height 1.5mm
Maximum Switching Frequency 600 kHz
Minimum Operating Temperature -40 °C
4635 In stock for delivery within 3 working days
Price Each (On a Tape of 5)
HK$ 11.81
(exc. GST)
units
Per unit
Per Tape*
5 - 20
HK$11.81
HK$59.05
25 - 95
HK$10.636
HK$53.18
100 +
HK$10.488
HK$52.44
*price indicative
Packaging Options:
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...