- RS Stock No.:
- 167-7269
- Mfr. Part No.:
- BD9111NV-E2
- Manufacturer:
- ROHM
815 In stock for delivery within 3 working days
Added
Price Each (In a Pack of 5)
HK$28.174
Units | Per unit | Per Pack* |
5 - 45 | HK$28.174 | HK$140.87 |
50 - 95 | HK$27.668 | HK$138.34 |
100 - 245 | HK$27.168 | HK$135.84 |
250 - 1245 | HK$26.678 | HK$133.39 |
1250 + | HK$26.198 | HK$130.99 |
*price indicative |
- RS Stock No.:
- 167-7269
- Mfr. Part No.:
- BD9111NV-E2
- Manufacturer:
- ROHM
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ROHM's high efficiency step-down switching regulator (BD91??) is a power supply designed to produce a low voltage including 1 volts from 5 / 3.3 volts power supply line. Offers high efficiency with our original pulse skip control technology and synchronous rectifier. Employs a current mode control system to provide faster transient response to sudden change in load.
1ch Switching Regulator
Offers fast transient response with current mode PWM control system
Offers highly efficiency for all load range with synchronous rectifier (Nch / Pch FET) and SLLM™ (Simple Light Load Mode)
Incorporates soft-start function.
Incorporates thermal protection and ULVO functions.
Incorporates short-current protection circuit with time delay function
Incorporates shutdown function. Icc=0μA (Typ.)
Offers fast transient response with current mode PWM control system
Offers highly efficiency for all load range with synchronous rectifier (Nch / Pch FET) and SLLM™ (Simple Light Load Mode)
Incorporates soft-start function.
Incorporates thermal protection and ULVO functions.
Incorporates short-current protection circuit with time delay function
Incorporates shutdown function. Icc=0μA (Typ.)
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 2A |
Maximum Output Voltage | 3.3 V |
Regulator Function | Buck Converter |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 5.5 V |
Output Type | Fixed |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 8 |
Maximum Switching Frequency | 1 MHz |
Package Type | SON |
Switching Regulator | Yes |
Dimensions | 5 x 6 x 1mm |
Height | 1mm |
Width | 6mm |
Minimum Operating Temperature | -25 °C |
Length | 5mm |
Maximum Operating Temperature | +105 °C |