ON Semiconductor, NCP1587ADR2G Step-Down Switching Regulator 120μA Adjustable 8-Pin, SOIC

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

DC-DC Controllers, ON Semiconductor

Current mode and voltage mode DC-DC controllers for power conversion circuits.

Specifications
Attribute Value
Maximum Output Current 120µA
Maximum Output Voltage 1.6 V
Regulator Function Buck Controller
Minimum Output Voltage 0.8 V
Minimum Input Voltage 4.5 V
Maximum Input Voltage 13.2 V
Output Type Adjustable
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 8
Package Type SOIC
Switching Regulator Yes
Minimum Operating Temperature 0 °C
Width 4mm
Height 1.5mm
Maximum Switching Frequency 220 kHz
Maximum Operating Temperature +70 °C
Length 5mm
Dimensions 5 x 4 x 1.5mm
On back order for despatch 07/01/2020, delivery within 3 working days
Price Each (On a Reel of 2500)
HK$ 2.32
(exc. GST)
units
Per unit
Per Reel*
2500 +
HK$2.32
HK$5,800.00
*price indicative
Related Products
From Commscope, a range of modular panel mount ...
Description:
From Commscope, a range of modular panel mount RJ45 jacks with IDC termination. The Cat6AS modular jacks have gold plated Beryllium copper contacts housed in a robust polycarbonate housing. The shielded SL series jacks can accommodate both stranded wire 26 ...
The angled module is ideal for floor box ...
Description:
The angled module is ideal for floor box and shallow back box installationsFeatures the DataGate Plus™ IDC Cat 6 shuttered connectorTerminations are colour-coded for EIA 569A and 569BIndependently tested and verified by ETL Cat 6 component complianceProtected labelling facilityAngled design ...
PowerCat™ cat6 angled Euromod II RJ45 module wall ...
Description:
PowerCat™ cat6 angled Euromod II RJ45 module wall plate kits for flexible data outlet installation and high-speed data transmission. The PowerCat™t Euromod II cat6a RJ45 module features a Datagate Plus cat6 RJ45 connector in a polycarbonate UL94V-0 housing. The Datagate ...
PowerCat™ cat6a Angled MOD-SNAP III 568B shielded RJ45 ...
Description:
PowerCat™ cat6a Angled MOD-SNAP III 568B shielded RJ45 module for use in shielded cable systems. This PowerCat™ cat6a MOD-SNAP III RJ45 module is floor box and wall plate compatible and features a shuttered 360° die-cast shielded DataGate™ cat6a RJ45 connector ...