DiodesZetex, AP8801SG-13 DC-DC Converter Dual 500mA Adjustable, -0.3 to 50 V 8-Pin, SOIC

  • RS Stock No. 122-0827
  • Mfr. Part No. AP8801SG-13
  • Manufacturer DiodesZetex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Medium Voltage DC-DC LED Drivers, Diodes Inc

LED Drivers, Diodes Inc

Specifications
Attribute Value
Maximum Output Current 500mA
Maximum Output Voltage 50 V
Regulator Function Buck Controller
Minimum Output Voltage -0.3 V
Minimum Input Voltage 8 V
Maximum Input Voltage 48 V
Output Type Adjustable
Mounting Type Surface Mount
Number of Outputs 2
Pin Count 8
Package Type SOIC
Height 1.5mm
Maximum Operating Temperature +105 °C
Maximum Switching Frequency 600 kHz
Dimensions 4.95 x 3.95 x 1.5mm
Length 4.95mm
Width 3.95mm
Minimum Operating Temperature -40 °C
2500 In stock for delivery within 3 working days
Price Each (On a Reel of 2500)
HK$ 5.39
(exc. GST)
units
Per unit
Per Reel*
2500 +
HK$5.39
HK$13,475.00
*price indicative