Linear Technology LT1171CQ#PBF, Boost/Buck Converter Cuk, Flyback, Forward, Inverting 2.5A, 1.24 to 65 V, 115 kHz 5-Pin

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

SEPIC Regulators, Linear Technology

A range of SEPIC DC-DC Converters from Linear Technology which can be used in applications where the output voltage may be either higher or lower than the input voltage. The SEPIC (Single-Ended Primary-Inductor Converter) topology also allows these converters to produce a negative output from a positive input voltage. Some of these switching regulators include features such as multiple outputs, programmable current limit, low battery detection and burst-mode operation.

SEPIC (Single-Ended Primary-Inductor Converter)

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Regulator Function Boost/Buck Controller, Cuk, Flyback, Forward, Inverting
Maximum Output Current 2.5A
Number of Outputs 1
Line Regulation 0.03 %/V
Mounting Type Surface Mount
Package Type D2PAK
Pin Count 5
Maximum Switching Frequency 115 kHz
Switching Regulator Yes
Dimensions 10.541 x 4.572 x 10.922mm
Height 10.922mm
Maximum Input Voltage 60 V
Length 10.54mm
Minimum Input Voltage 3 V
Minimum Operating Temperature 0 °C
Minimum Output Voltage 1.24 V
Width 4.572mm
Maximum Operating Temperature +100 °C
Maximum Output Voltage 65 V
On back order for despatch 19/05/2020, delivery within 3 working days
Price Each
HK$ 103.42
(exc. GST)
units
Per unit
1 - 4
HK$103.42
5 - 9
HK$100.32
10 - 24
HK$97.30
25 - 49
HK$88.93
50 +
HK$78.47
Packaging Options:
Related Products
Series of standard combination spanners with 15° angleVariable ...
Description:
Series of standard combination spanners with 15° angleVariable handle cross-section provides better grip and stability for added comfortImproved accessibility thanks to unobstructed viewOptimised open-end / handle geometry for greater accessibilitySatin chrome finish12-point OGV profile for a high torque without ...
Bahco non-sparking combination spanner provides grip and applies ...
Description:
Bahco non-sparking combination spanner provides grip and applies torque to various objects usually nuts and bolts. It also prevents them from turning. Combination wrench, both ends fit the same size of bolts and nutsMaterial: Aluminium BronzeNon-sparkingDie-forgedProduced according to DIN 3113. ...
Manufactured from chrome vanadium steel with chrome finish ...
Description:
Manufactured from chrome vanadium steel with chrome finish to ISO 3318 and NF E 74.304 standards. The ring end of the spanner is offset by 70 degrees to give excellent clearance in confined and restricted spaces. Also features the Facom ...
RS Pro Combination Spanner is a tool suitable ...
Description:
RS Pro Combination Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. Spanners comprising of a ring style spanner ...