ON Semi 2A, Diode, 8-Pin U-DFN4040 NMLU1210TWG

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

ON Semiconductor Schottky Barrier Diodes

This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more compact size and weight are key.

• Pb-Free
• Designed for Optimal Automated Board Assembly
• Stress protection guarding
• Epoxy Moulded Case
• Lightweight 11.7mg package

Standards

Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type U-DFN4040
Maximum Continuous Forward Current 2A
Peak Reverse Repetitive Voltage 20V
Diode Configuration Single
Diode Type Schottky
Pin Count 8
Maximum Forward Voltage Drop 560mV
Diode Technology Schottky
On back order for despatch 16/03/2020, delivery within 3 working days
Price Each (On a Reel of 3000)
HK$ 5.47
(exc. GST)
units
Per unit
Per Reel*
3000 - 3000
HK$5.47
HK$16,410.00
6000 - 6000
HK$5.288
HK$15,864.00
9000 +
HK$5.154
HK$15,462.00
*price indicative