Maxim Integrated MAX6817EUT+T, Bounce Eliminator Circuit, 2-Channel, 2.7 V to 5.5 V, 6-Pin SOT-23
The image is for reference only, please refer to product details and specifications
2500 In stock for delivery within 3 working days
Added
- RS Stock No.:
- 189-7453
- Mfr. Part No.:
- MAX6817EUT+T
- Manufacturer:
- Maxim Integrated
- COO (Country of Origin):
- PH
units | Per unit | Per Reel* |
2500 + | HK$23.577 | HK$58,942.50 |
*price indicative |
Switch Debounce ICs, Maxim Integrated
Note
Attribute | Value |
Logic Family | CMOS |
Number of Channels | 2 |
Propagation Delay Time | 100ns |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 6 |
Dimensions | 3 x 1.75 x 1.3mm |
Length | 3mm |
Width | 1.75mm |
Height | 1.3mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |