Maxim Integrated MAX6816EUS+T, Bounce Eliminator Circuit, 2.7 V to 5.5 V, 4-Pin SOT-23
The image is for reference only, please refer to product details and specifications
On back order for despatch 16/03/2021, delivery within 3 working days
Added
- RS Stock No.:
- 189-7452
- Mfr. Part No.:
- MAX6816EUS+T
- Manufacturer:
- Maxim Integrated
- COO (Country of Origin):
- PH
units | Per unit | Per Reel* |
2500 + | HK$17.544 | HK$43,860.00 |
*price indicative |
Switch Debounce ICs, Maxim Integrated
Note
Attribute | Value |
Logic Family | CMOS |
Number of Channels | 1 |
Propagation Delay Time | 100ns |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 4 |
Dimensions | 3.04 x 1.4 x 1.07mm |
Length | 3.04mm |
Width | 1.4mm |
Height | 1.07mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |