Linear Technology LT1170HVCQ#PBF, Boost Converter, Boost, Buck, Flyback, Forward, Inverting 5A, Maximum of 75 V, 115 kHz

  • RS Stock No. 884-6970
  • Mfr. Part No. LT1170HVCQ#PBF
  • Manufacturer Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

SEPIC Regulators, Linear Technology

A range of SEPIC DC-DC Converters from Linear Technology which can be used in applications where the output voltage may be either higher or lower than the input voltage. The SEPIC (Single-Ended Primary-Inductor Converter) topology also allows these converters to produce a negative output from a positive input voltage. Some of these switching regulators include features such as multiple outputs, programmable current limit, low battery detection and burst-mode operation.

SEPIC (Single-Ended Primary-Inductor Converter)

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Regulator Function Boost, Buck, Flyback, Forward, Inverting
Maximum Output Current 5A
Number of Outputs 1
Line Regulation 0.03 %/V
Mounting Type Surface Mount
Package Type DD
Pin Count 5
Maximum Switching Frequency 115 kHz
Switching Regulator Yes
Dimensions 10.541 x 10.922 x 4.572mm
Height 4.572mm
Length 10.54mm
Maximum Operating Temperature +100 °C
Minimum Input Voltage 3 V
Minimum Operating Temperature 0 °C
Maximum Input Voltage 60 V
Width 10.922mm
Maximum Output Voltage 75 V
58 In stock for delivery within 3 working days
Price Each
HK$ 154.76
(exc. GST)
units
Per unit
1 - 9
HK$154.76
10 - 49
HK$150.90
50 - 99
HK$147.13
100 - 249
HK$145.71
250 +
HK$144.27
Packaging Options: