Linear Technology LT1615IS5-1#TRMPBF, Boost Converter, Step Up Adjustable, Maximum of 34 V 5-Pin, SOT-23

  • RS Stock No. 858-0857
  • Mfr. Part No. LT1615IS5-1#TRMPBF
  • Manufacturer Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

SEPIC Regulators, Linear Technology

A range of SEPIC DC-DC Converters from Linear Technology which can be used in applications where the output voltage may be either higher or lower than the input voltage. The SEPIC (Single-Ended Primary-Inductor Converter) topology also allows these converters to produce a negative output from a positive input voltage. Some of these switching regulators include features such as multiple outputs, programmable current limit, low battery detection and burst-mode operation.

SEPIC (Single-Ended Primary-Inductor Converter)

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Regulator Function Step Up
Number of Outputs 1
Line Regulation 0.1 %/V
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 5
Output Type Adjustable
Switching Regulator Yes
Dimensions 3.1 x 1.75 x 1.3mm
Height 1.3mm
Maximum Input Voltage 15 V
Minimum Input Voltage 1 V
Width 1.75mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Length 3.1mm
Maximum Output Voltage 34 V
On back order for despatch 12/05/2020, delivery within 3 working days
Price Each (In a Pack of 2)
HK$ 39.355
(exc. GST)
units
Per unit
Per Pack*
2 - 2
HK$39.355
HK$78.71
4 - 18
HK$37.845
HK$75.69
20 - 38
HK$36.49
HK$72.98
40 - 98
HK$35.27
HK$70.54
100 +
HK$34.375
HK$68.75
*price indicative
Packaging Options: