ON Semiconductor NCV887101D1R2G, Boost Controller, Boost Controller 100μA Adjustable, 0.3 → 2.5 V, 1100 kHz

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

DC-DC Controllers, ON Semiconductor

Current mode and voltage mode DC-DC controllers for power conversion circuits.

Specifications
Attribute Value
Regulator Function Boost Controller
Maximum Output Current 100µA
Number of Outputs 1
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Output Type Adjustable
Maximum Switching Frequency 1100 kHz
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Length 5mm
Maximum Operating Temperature +150 °C
Minimum Input Voltage 3.2 V
Maximum Input Voltage 40 V dc
Minimum Operating Temperature -40 °C
Width 4mm
Maximum Output Voltage 2.5 V
Minimum Output Voltage 0.3 V
1150 In stock for delivery within 3 working days
Price Each (In a Pack of 5)
HK$ 12.49
(exc. GST)
units
Per unit
Per Pack*
5 - 20
HK$12.49
HK$62.45
25 - 95
HK$12.01
HK$60.05
100 - 245
HK$11.58
HK$57.90
250 - 495
HK$11.194
HK$55.97
500 +
HK$10.91
HK$54.55
*price indicative
Packaging Options: