ON Semiconductor FAN5345S30X, Boost Converter, Step Up 25mA Adjustable, 1350 kHz 6-Pin, SOT-23

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Display Drivers, Fairchild Semiconductor

Specifications
Attribute Value
Regulator Function Step Up
Maximum Output Current 25mA
Number of Outputs 1
Load Regulation 0.25
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 6
Output Type Adjustable
Maximum Switching Frequency 1350 kHz
Switching Regulator Yes
Dimensions 3 x 1.7 x 1mm
Height 1mm
Maximum Operating Temperature +85 °C
Maximum Output Voltage 18.5 V
Minimum Output Voltage 6.2 V
Length 3mm
Minimum Operating Temperature -40 °C
Minimum Input Voltage 2.5 V
Width 1.7mm
Maximum Input Voltage 5.5 V
Discontinued product
Related Products
0.35mm pitch, 0.8mm height, Board to Board or ...
Description:
0.35mm pitch, 0.8mm height, Board to Board or Board to FPC Connectors with Rated Current Up to 5A. Rated current 5AHighly reliable contact designGood mating operationSupports USB3.1 Gen.2 (10Gbps) transmission.
.050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal. Up ...
Description:
.050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal. Up to 500 I/Os.050" (1.27 mm) pitchRugged Edge Rate® contactLower insertion/withdrawal forcesSolder charge termination7 mm - 17.5 mm stack heightsDual sourced by Molex®Samtec 28+ Gbps Solution.
0.80 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip. ...
Description:
0.80 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip. Six stack height options from 6.00 mm to 12.00 mmAudible click when matedMating and unmating forces approximately 4-6x greater than typical micro pitch connectorsSelf-mating system reduces inventory costUp to 100 I/OsVertical and ...
0.80 mm Edge Rate® Rugged High-Speed Terminal Strip. ...
Description:
0.80 mm Edge Rate® Rugged High-Speed Terminal Strip. Rugged Edge Rate® contactSmooth broad milled contact surface for increased wear lifePositions: Up to 200Stack Height: 7.00 mm - 16.00 mmFinal Inch® break out region data availableDual sourced By Hirose®Samtec 28+ Gbps ...