-5V/Adj. switching regulator, MAX764CSA+

  • RS Stock No. 165-9146
  • Mfr. Part No. MAX764CSA+
  • Manufacturer Maxim
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Inverting Switching Regulators, Maxim Integrated

Switching Voltage Regulators, Maxim Integrated

Specifications
Attribute Value
Regulator Function Boost/Buck Controller, Inverting, Non-Inverting
Maximum Output Current 260mA
Number of Outputs 1
Line Regulation 0.12 %/V
Load Regulation 0.008 %/mA
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Output Type Adjustable, Fixed
Maximum Switching Frequency 300 kHz
Switching Regulator Yes
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Length 5mm
Minimum Output Voltage -1 V
Maximum Operating Temperature +70 °C
Maximum Output Voltage -16 V
Width 4mm
Minimum Input Voltage 3 V
Minimum Operating Temperature 0 °C
Maximum Input Voltage 16 V
200 In stock for delivery within 3 working days
Price Each (In a Tube of 100)
HK$ 32.69
(exc. GST)
units
Per unit
Per Tube*
100 +
HK$32.69
HK$3,269.00
*price indicative
Related Products
The SCS ESD grounding cord is a 15ft ...
Description:
The SCS ESD grounding cord is a 15ft 20AWG PVC wire. It has moulded-in male snap fastener with integral 1Mohm resistor on one end and solderless terminal on other. It comes in black nylon cover with black polyester insert and ...
Our own brand of RS Pro ESD wrist-straps ...
Description:
Our own brand of RS Pro ESD wrist-straps feature premium grade fabric band with an elastic ratio of 1:2.5” to 1:3. The outer surface of the wristband is non-conductive and the inside surface of the strap is conductive lined with ...
Our RS Pro range of hard-wearing ESD grounding ...
Description:
Our RS Pro range of hard-wearing ESD grounding straps have been designed to ensure efficient static bleeding, to ensure a reliable method of static dissipation. Predominantly used within the electronics industry, but still suited to enthusiasts working at a bench. ...
The RS Pro anti-static wrist strap is a ...
Description:
The RS Pro anti-static wrist strap is a premium metal wrist band (stainless steel) that is adjustable and features a coiled cord. Its metal interior is great for grounding. This wrist strap will fit all wrists as its circumference adjusts ...