Linear Technology LT3473EDD#PBF, Boost Converter, Step Up, 1400 kHz 8-Pin, DFN

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Switching Regulators, LCD/CCD/OLED Bias, Linear Technology

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Regulator Function Step Up
Number of Outputs 1
Line Regulation 0.01 %/V
Mounting Type Surface Mount
Package Type DFN
Pin Count 8
Maximum Switching Frequency 1400 kHz
Switching Regulator Yes
Dimensions 3 x 3 x 0.75mm
Height 0.75mm
Maximum Input Voltage 16 V
Length 3mm
Maximum Operating Temperature +85 °C
Minimum Input Voltage 2.2 V
Minimum Operating Temperature -40 °C
Width 3mm
Maximum Output Voltage 34 V
On back order for despatch 12/05/2020, delivery within 3 working days
Price Each
HK$ 40.23
(exc. GST)
units
Per unit
1 - 9
HK$40.23
10 - 49
HK$38.69
50 - 99
HK$27.54
100 - 249
HK$26.64
250 +
HK$25.99
Packaging Options: