- RS Stock No.:
- 182-1515
- Mfr. Part No.:
- TB63
- Manufacturer:
- Eaton
Available for back order.
Added
Price Each (In a Box of 20)
HK$1,560.337
Units | Per unit | Per Box* |
20 - 80 | HK$1,560.337 | HK$31,206.74 |
100 + | HK$1,513.527 | HK$30,270.54 |
*price indicative |
- RS Stock No.:
- 182-1515
- Mfr. Part No.:
- TB63
- Manufacturer:
- Eaton
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Fuse-link, low voltage, 63 A, AC 660 V, DC 460 V, 27 x 112 mm, gL/gG
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 63A |
Voltage Rating | 460 V dc, 660V ac |
Fuse Standard | BS 88, IEC 60269 |
Fixing Centres | 97mm |
Application Category | gG |
Tag Width | 12.7mm |
Overall Length | 111.9mm |
Body Diameter | 27mm |
Tag Type | Bolted |
Tag Orientation | Centred |
Body Length | 58mm |
Series | Eaton Bussman |
Fuse Dimensions | 27 x 58mm |